
The Tiger Eye TCSD 10-position 2-row female IDC/FPC connector is a grey-colored, gold-plated, unshielded connector with a flat flex wire/cable type. It is available in bulk packaging and is not radiation hardened. This connector is RoHS compliant and features a termination type of IDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-05-D-24.00-01-N-D12-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-24.00-01-N-D12-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.