Cable Assembly Flat Ribbon 0.762m 28AWG IDC Connector to IDC Connector 10 to 10 POS SKT-SKT IDT-IDT Bulk
Checking distributor stock and pricing after the page loads.
Samtec TCSD-05-D-30.00-01-F-N-P02 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |