
This 10-position, 2-row flat flex cable assembly from Samtec features a grey color and gold plating on the contacts. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded design with an IDT termination and flat flex wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-05-D-32.00-01-F-N-RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-05-D-32.00-01-F-N-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-D-32.00-01-F-N-RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.