Cable Assembly Flat Ribbon 1.117m 28AWG IDC Connector to IDC Connector 10 to 10 POS SKT-SKT IDT-IDT Bulk
Samtec TCSD-05-D-44.00-01-N technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.