
This 10-position, 2-row flat flex cable assembly features 10 gold-plated contacts and is unshielded. It is manufactured by Samtec and is part of the Tiger Eye TCSD series. The assembly is packaged in bulk and is RoHS compliant. The cable type is flat flex and the termination is IDT. The assembly is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-05-S-12.00-01-F-N-B04 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-05-S-12.00-01-F-N-B04 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-S-12.00-01-F-N-B04 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.