
Cable Assembly 0.431m 28AWG 2mm 10 POS IDC Connector F TIGER EYE™ Bulk
Checking distributor stock and pricing after the page loads.
Samtec TCSD-05-S-17.00-01-N technical specifications.
| Color | Black |
| Connector Type A | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Flat |
| RoHS | Compliant |
No datasheet is available for this part.