
The Samtec TCSD-05-S-99.99-01-F-N is a 10-position, 2-row female flat flex IDC connector with gold plating and unshielded design. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features a 99.99 ohm termination. It is suitable for use in a variety of applications and is manufactured by Samtec.
Samtec TCSD-05-S-99.99-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-05-S-99.99-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.