Samtec TCSD-06-D-05.00-01-F technical specifications.
| Number of Contacts | 12 to 12 |
| Gender | SKT-SKT |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TCSD-06-D-05.00-01-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.