Samtec TCSD-07-S-04.00-01-F-SR technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 14 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TCSD-07-S-04.00-01-F-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.