
This 16-position, 2-row flat flex cable assembly features a female gender and is constructed with 16 contacts. The assembly is plated with gold and has a grey color. It is packaged in bulk and is not radiation hardened. The assembly is RoHS compliant and features an IDT termination.
Samtec TCSD-08-S-12.00-01-F-P02 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-08-S-12.00-01-F-P02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.