
20-position, 2-row right-angle IDC socket connector with a 2mm pitch. Features gold-plated copper female socket contacts for reliable termination of 28AWG ribbon cable via Insulation Displacement Technology (IDT). Black housing ensures durability with a 4mm depth and 24mm length. Operates across a wide temperature range of -40°C to 105°C. RoHS compliant and packaged in a tube for efficient handling.
Sign in to ask questions about the Samtec TCSD-10-01-F-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-10-01-F-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 24mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-01-F-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
