
Flat ribbon cable assembly featuring 20 positions and 2 rows, with a 0.079-inch connector pitch. Utilizes IDC termination on both ends with female, gold-plated copper contacts. The 28AWG flat flex cable has a 0.039-inch pitch and a length of 0.5 feet. Rated for 1A maximum current and operates between -40°C and 105°C. This lead-free, RoHS compliant assembly is unshielded and supplied in bulk packaging.
Sign in to ask questions about the Samtec TCSD-10-D-06.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-10-D-06.00-01-N technical specifications.
| Cable Pitch | 0.039inch |
| Color | Grey, Black |
| Connector Pitch | 0.079inch |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-06.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
