This 20-position 2-row flat flex cable assembly features a 2.54mm pitch and is constructed with unshielded wire and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is part of the Tiger Eye TCSD series and is not radiation hardened.
Samtec TCSD-10-D-06.00-01-P01-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.