
The Samtec TCSD-10-D-11.50-01-F-N-P01-R is a 20-position 2-row flat ribbon IDC connector with 20 gold-plated contacts. It features a grey color and is packaged in bulk. The connector is not radiation hardened and is compliant with RoHS regulations. It has a female gender and is terminated with IDT wire/cable type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-10-D-11.50-01-F-N-P01-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-10-D-11.50-01-F-N-P01-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-11.50-01-F-N-P01-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.