
This 20-position 2-row flat flex cable assembly from Samtec features 20 gold-plated contacts and is unshielded. The assembly is packaged in bulk and is compliant with RoHS regulations. It is not radiation hardened and has a termination type of IDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-10-D-12.00-01-F-P01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-10-D-12.00-01-F-P01 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-12.00-01-F-P01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.