
This 20-position 2-row flat flex cable assembly features a female gender and grey color with gold plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and has an unshielded wire/cable type with an IDT termination.
Samtec TCSD-10-D-18.00-01-P17 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-18.00-01-P17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
