
The TCSD-10-D-24.00-01-F-N-SR is a 20-position, 2-row flat ribbon IDC connector from Samtec. It features a female gender and gold plating. This connector is unshielded and available in bulk packaging. It is compliant with RoHS regulations and does not offer radiation hardening.
Samtec TCSD-10-D-24.00-01-F-N-SR technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-24.00-01-F-N-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.