
The Samtec TCSD-10-D-40.00-01-F is a 20-position, 2-row female IDC/FPC connector with a grey color and gold plating. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and features an unshielded design with a flat flex wire/cable type and IDT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-10-D-40.00-01-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-10-D-40.00-01-F technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-D-40.00-01-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.