
This 20-position, 2-row flat flex IDC connector features a female gender, gold contact plating, and is unshielded. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and part of the Tiger Eye TCSD series. It is designed for use with flat flex wire or cable and has an IDT termination.
Samtec TCSD-10-S-06.00-01-RW technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.