
The Samtec TCSD-10-S-12.00-01-F-B10 is a 20-position, 2-row flat flex IDC connector with a female gender and gold contact plating. It is available in a bulk packaging and is not radiation hardened. The connector is RoHS compliant and features an unshielded design with IDT termination. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-10-S-12.00-01-F-B10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-10-S-12.00-01-F-B10 technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-S-12.00-01-F-B10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.