
The TCSD-10-S-80.00-01-F-N is a 20-position, 2-row female flat flex IDC connector from Samtec. It features gold contact plating and is not radiation hardened. The connector is RoHS compliant and available in bulk packaging. It is designed for use with flat flex wire and cable.
Samtec TCSD-10-S-80.00-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-10-S-80.00-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
