
Cable Assembly Flat Ribbon 0.116m 28AWG IDC Connector to IDC Connector 24 to 24 POS SKT-SKT IDT-IDT Bulk
Samtec TCSD-12-D-04.60-01-F-N-R technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-12-D-04.60-01-F-N-R to view detailed technical specifications.
No datasheet is available for this part.