
Cable Assembly Flat Ribbon 0.051m 28AWG IDC Connector 24 POS SKT IDT Bulk
Checking distributor stock and pricing after the page loads.
Samtec TCSD-12-S-02.02-01-F-N-P10 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |