
26-position, 2-row shrouded receptacle with 2mm pitch, designed for ribbon cable termination via Insulation Displacement Technology (IDT). Features gold-plated copper female socket contacts for reliable connectivity. This free-hanging connector, presented in a black housing, is supplied in a tube for efficient handling.
Sign in to ask questions about the Samtec TCSD-13-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-13-01-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
