
The Samtec TCSD-13-D-12.00-01-N-P01-B16-R is a 26-position 2-row flat ribbon IDC connector with a female gender and gold plating. It is unshielded and available in bulk packaging. This connector is part of the Tiger Eye TCSD series and is RoHS compliant. It is not radiation hardened.
Samtec TCSD-13-D-12.00-01-N-P01-B16-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-12.00-01-N-P01-B16-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.