Cable Assembly Flat Ribbon 3.657m 28AWG IDC Connector to 2(IDC Connector) 26 to 26 POS SKT-SKT/SKT IDT-IDT/IDT Bulk
Checking distributor stock and pricing after the page loads.
| Number of Contacts | 26 to 26 |
| Gender | SKT-SKT/SKT |
| Connector Type A | IDC Connector |
| Connector Type B | 2(IDC Connector) |
| Size | 28AWG |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |