
The Samtec TCSD-13-D-15.75-01-F-N is a 26-position, 2-row female IDC/FPC connector with a grey color and gold plating. It is not radiation hardened and is compliant with RoHS regulations. The connector is packaged in bulk and features a flat flex wire/cable type. It is designed for use in applications where a high-reliability connection is required.
Samtec TCSD-13-D-15.75-01-F-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-13-D-15.75-01-F-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.