
The Samtec TCSD-13-S-06.00-01-F-N-P13 is a 26-position 2-row flat flex cable assembly with female contacts and gold plating. It is available in bulk packaging and is RoHS compliant. The assembly features a shielding type of unshielded and a termination type of IDT. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |