
The Samtec TCSD-15-S-12.00-01-F-P30 is a 30-position, 2-row flat flex IDC/FPC connector with a female gender and gold plating. It is not radiation hardened and is packaged in bulk. The connector is RoHS compliant and features a 2.54mm pitch. It is designed for use in applications where a high-density, low-profile connection is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-15-S-12.00-01-F-P30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-15-S-12.00-01-F-P30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.