Board Connector, 29 Contact(s), 2 Row(s), Female, IDC Terminal,
Samtec TCSD-15-S-12.00-01-L-P15-SR technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 29 |
| Contact Gender | FEMALE |
| Contact Finish Termination | Matte Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TCSD-15-S-12.00-01-L-P15-SR to view detailed technical specifications.
No datasheet is available for this part.