This 34-position, 2-row flat flex cable assembly features female connectors with gold contact plating and is unshielded. It is available in bulk packaging and is compliant with RoHS regulations. The assembly is part of the Tiger Eye TCSD series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |