
This 40-position, 2-row flat flex cable assembly features female connectors with gold contact plating. It is available in bulk packaging and is not radiation hardened. The assembly is RoHS compliant and is part of the Tiger Eye TCSD series. It has an unshielded design and is terminated with IDT connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-20-D-02.00-01-F-N-P13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-02.00-01-F-N-P13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.