Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-20-D-24.00-01-N-D12-M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-20-D-24.00-01-N-D12-M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.