
This 44-position right angle female socket connector features a 2mm pitch and is designed for use with 28AWG ribbon cable. It has a maximum operating temperature range of -40°C to 105°C and is RoHS compliant. The connector is available in a rail/tube packaging style and has a black housing color. It is part of the Tiger Eye TCSD series from Samtec.
Sign in to ask questions about the Samtec TCSD-22-01-F-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-22-01-F-N technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 4mm |
| Gender | Female |
| Housing Color | Black |
| Length | 48mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Termination | IDT |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-01-F-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.