
Cable Assembly Flat Ribbon 0.355m 28AWG IDC Connector to IDC Connector 44 to 44 POS SKT-SKT IDT-IDT Bulk
Checking distributor stock and pricing after the page loads.
Samtec TCSD-22-D-14.00-01-F-N-P01 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
No datasheet is available for this part.