
The Samtec TCSD-22-D-15.00-01-N-P32-RW-R is a 44-position, 2-row flat flex IDC/FPC connector with female contacts and gold plating. It is available in bulk packaging and is not radiation hardened. The connector is RoHS compliant and features an unshielded design with IDT termination. It is suitable for use in a variety of applications, including those requiring high-reliability connections.
Samtec TCSD-22-D-15.00-01-N-P32-RW-R technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-D-15.00-01-N-P32-RW-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.