Sign in to ask questions about the Samtec TCSD-22-S-18.00-01-NB40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TCSD-22-S-18.00-01-NB40 technical specifications.
| Gender | Female |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-22-S-18.00-01-NB40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.