
The Samtec TCSD-25-D-06.00-01-N is a 50-position, 2-row IDC receptacle connector with gold-plated contacts and a lead-free construction. It features 50 conductors and is available in a bulk packaging option. The connector is not radiation hardened and is not compliant with Reach SVHC. It meets RoHS compliance requirements and is part of the Tiger Eye series.
Samtec TCSD-25-D-06.00-01-N technical specifications.
| Color | Grey |
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Conductors | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-D-06.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
