
Flat ribbon cable assembly featuring 50 positions and 2 rows of contacts. Utilizes IDC termination for reliable connection to flat flex wire. Contact plating is gold, and the assembly is lead-free and RoHS compliant. This unshielded, grey cable assembly measures 0.304 meters and is supplied in bulk packaging.
Samtec TCSD-25-D-12.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-D-12.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
