
This 50-contact, 2-row flat flex cable assembly features a grey color and gold plating. It is lead-free and RoHS compliant, with a packaging style of bulk. The assembly has 50 positions and is unshielded, with a termination type of IDT and a wire/cable type of flat flex.
Samtec TCSD-25-S-02.00-01-N technical specifications.
| Color | Grey |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-S-02.00-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.