
This 50-position, 2-row flat flex cable assembly from Samtec features a 0.039inch pitch and a 1 foot length. It has a gold contact plating and is lead-free. The assembly is unshielded and has a bulk packaging. It is compliant with RoHS regulations and is part of the Tiger Eye TCSD series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TCSD-25-S-12.00-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Cable Pitch | 0.039inch |
| Color | Grey |
| Connector Pitch | 0.079inch |
| Contact Plating | Gold |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 1foot |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Tiger Eye™ TCSD |
| Shielding | Unshielded |
| Termination | IDT |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for Samtec TCSD-25-S-12.00-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.