
Unshrouded header with 2 male pin contacts, designed for board-to-board applications. Features gold-plated circular contacts made from bronze and brass, ensuring reliable mating. This through-hole mounted component has a 2.54mm height and length, with a 5.08mm width. The black glass-filled nylon housing offers a UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range. Lead-free and RoHS compliant.
Samtec TD-101-G-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-101-G-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.