
8-position unshrouded header with a 2.54mm pitch, designed for board-to-board applications. Features male pin contacts with tin plating over bronze and brass, suitable for solder termination. This through-hole mounted component has a 2.54mm height and a 10.2mm length, with a black glass-filled nylon housing. Rated UL94 V-0 for flammability, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
Samtec TD-104-T-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-104-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.