
This Samtec TD-107-G-A-1 header features 14 male contacts with a gold plating and brass material, mounted through a hole. It is RoHS compliant and has a pitch of 2.54mm. The header is available in a shrouded and unshrouded configuration.
Samtec TD-107-G-A-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-107-G-A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.