This 14-contact shrouded header features a brass contact material with gold plating, suitable for 1A current ratings. It has a black housing and measures 17.78mm in length and 5.08mm in depth. Operating temperatures range from -55°C to 125°C. The header is available in rail or tube packaging and is compliant with RoHS regulations.
Samtec TD-107-G-AA technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Gender | Receptacle |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | TD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-107-G-AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.