Samtec TD-107-T-A technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Mating Length | 0.166inch |
| Contact Plating | Tin |
| Gender | Male |
| Height | 2.54mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TD |
| Termination | Solder |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-107-T-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.