This Samtec TD-107-T-A-2 is a 14-contact, 2-row, through hole header with a 2.54mm pitch. It features brass contacts with tin plating and a solder termination. The header is RoHS compliant but not SVHC compliant. It is designed for use in applications where a through hole mount is required.
Samtec TD-107-T-A-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-107-T-A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.