
This 14-contact shrouded header features a brass contact material with tin plating and a 2.54mm pitch. It is designed for through-hole mounting and has a solder termination. The header is RoHS compliant but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TD-107-T-AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-107-T-AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
