The TD-107-T-B-1 is a 14-contact, 2.54mm pitch, through-hole header from Samtec. It features a tin contact plating and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It can be solder terminated.
Samtec TD-107-T-B-1 technical specifications.
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-107-T-B-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.