Samtec TD-110-G-A-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec TD-110-G-A-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.